Similar
Similar
Similar
Similar
Similar

DZ2S030M0L | |
|---|---|
DigiKey Part Number | DZ2S030M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S030M0L |
Description | DIODE ZENER 3V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S030M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,56755 Kč | 5 107,95 Kč |
| 15 000 | 0,52944 Kč | 7 941,60 Kč |
| 21 000 | 0,50668 Kč | 10 640,28 Kč |
| 30 000 | 0,48443 Kč | 14 532,90 Kč |
| 75 000 | 0,43515 Kč | 32 636,25 Kč |
| 150 000 | 0,40441 Kč | 60 661,50 Kč |
| 300 000 | 0,38846 Kč | 116 538,00 Kč |
| Unit Price without VAT: | 0,56755 Kč |
|---|---|
| Unit Price with VAT: | 0,68674 Kč |





