
DV0PM24585 | |
|---|---|
DigiKey Part Number | 1110-DV0PM24585-ND |
Manufacturer | |
Manufacturer Product Number | DV0PM24585 |
Description | CONNECTOR KIT MOTOR/ENCODER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | MINAS E Series | |
Usage | Motor with Encoder | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 934,42000 Kč | 11 934,42 Kč |
| 5 | 11 512,15400 Kč | 57 560,77 Kč |
| Unit Price without VAT: | 11 934,42000 Kč |
|---|---|
| Unit Price with VAT: | 14 440,64820 Kč |




