




DSP2A-PSL2 | |
|---|---|
DigiKey Part Number | 255-1061-ND |
Manufacturer | |
Manufacturer Product Number | DSP2A-PSL2 |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Panasonic Electric Works | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products DSP2A-L2 and DSP1-L2 Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,71000 Kč | 158,71 Kč |
| 10 | 141,31700 Kč | 1 413,17 Kč |
| 25 | 134,96000 Kč | 3 374,00 Kč |
| 50 | 130,33440 Kč | 6 516,72 Kč |
| 100 | 125,86500 Kč | 12 586,50 Kč |
| 250 | 120,18356 Kč | 30 045,89 Kč |
| 500 | 116,05334 Kč | 58 026,67 Kč |
| 1 000 | 112,06348 Kč | 112 063,48 Kč |
| Unit Price without VAT: | 158,71000 Kč |
|---|---|
| Unit Price with VAT: | 192,03910 Kč |



