Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
DSP2A-PS
DSP2A-PS
Relay Basics - Another Teaching Moment | DigiKey Electronics

DSP2A-PS

DigiKey Part Number
255-1060-ND
Manufacturer
Manufacturer Product Number
DSP2A-PS
Description
RELAY SOCKET 6 POS THROUGH HOLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
6
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
DSP2A and DSP1 Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 563
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
1095,62500 Kč956,25 Kč
2591,31600 Kč2 282,90 Kč
5088,18320 Kč4 409,16 Kč
10085,15950 Kč8 515,95 Kč
25081,31852 Kč20 329,63 Kč
50078,52538 Kč39 262,69 Kč
1 00075,82609 Kč75 826,09 Kč
Manufacturers Standard Package
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč