General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DSP2A-L2-DC9V

DigiKey Part Number
255-5491-ND
Manufacturer
Manufacturer Product Number
DSP2A-L2-DC9V
Description
RELAY GEN PURPOSE DPST 5A 9V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
7.2 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
5 A
Approval Agency
cURus, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
1500VA, 625W
Coil Resistance
270 Ohms
Coil Current
33.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,90000 Kč182,90 Kč
10162,86100 Kč1 628,61 Kč
25155,52360 Kč3 888,09 Kč
50150,19300 Kč7 509,65 Kč
100145,03750 Kč14 503,75 Kč
250138,48968 Kč34 622,42 Kč
500133,73006 Kč66 865,03 Kč
1 000129,13142 Kč129 131,42 Kč
Manufacturers Standard Package
Unit Price without VAT:182,90000 Kč
Unit Price with VAT:221,30900 Kč