




DSP2A-L2-DC5V | |
|---|---|
DigiKey Part Number | 255-1626-ND |
Manufacturer | |
Manufacturer Product Number | DSP2A-L2-DC5V |
Description | RELAY GEN PURPOSE DPST 5A 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP2A-L2-DC5V Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1500VA, 625W | Coil Resistance 83.3 Ohms |
Coil Current 60 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,90000 Kč | 182,90 Kč |
| 10 | 162,86100 Kč | 1 628,61 Kč |
| 25 | 155,52360 Kč | 3 888,09 Kč |
| 50 | 150,19300 Kč | 7 509,65 Kč |
| 100 | 145,03750 Kč | 14 503,75 Kč |
| 250 | 138,48968 Kč | 34 622,42 Kč |
| 500 | 133,73006 Kč | 66 865,03 Kč |
| 1 000 | 129,13142 Kč | 129 131,42 Kč |
| Unit Price without VAT: | 182,90000 Kč |
|---|---|
| Unit Price with VAT: | 221,30900 Kč |


