Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
DSP1A-PS
DSP1A-PS
Relay Basics - Another Teaching Moment | DigiKey Electronics

DSP1A-PS

DigiKey Part Number
255-1058-ND
Manufacturer
Manufacturer Product Number
DSP1A-PS
Description
RELAY SOCKET 4 POS THROUGH HOLE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Panasonic Electric Works
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Bulk
For Use With/Related Products
DSP1A Relays
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,36000 Kč106,36 Kč
1094,72600 Kč947,26 Kč
2590,47120 Kč2 261,78 Kč
5087,36780 Kč4 368,39 Kč
10084,37300 Kč8 437,30 Kč
25080,56564 Kč20 141,41 Kč
50077,79852 Kč38 899,26 Kč
1 00075,12464 Kč75 124,64 Kč
Manufacturers Standard Package
Unit Price without VAT:106,36000 Kč
Unit Price with VAT:128,69560 Kč