General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
DSP1A-DC9V
DSP1A-DC9V
DSP1A-DC9V

DSP1A-DC9V

DigiKey Part Number
255-2746-ND
Manufacturer
Manufacturer Product Number
DSP1A-DC9V
Description
RELAY GEN PURPOSE SPST 8A 9V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DSP1A-DC9V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2000VA, 1000W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
7.2 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
270 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
10105,51500 Kč1 055,15 Kč
25100,75680 Kč2 518,92 Kč
5097,30480 Kč4 865,24 Kč
10093,96810 Kč9 396,81 Kč
25089,72864 Kč22 432,16 Kč
50086,64614 Kč43 323,07 Kč
1 00083,66800 Kč83 668,00 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč