




DSP1A-DC24V-R | |
|---|---|
DigiKey Part Number | 255-3725-ND |
Manufacturer | |
Manufacturer Product Number | DSP1A-DC24V-R |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Reverse Coil Polarity |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2000VA, 1000W | Relay Type |
Coil Current 12.5 mA | Coil Resistance 1.92 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,01000 Kč | 127,01 Kč |
| 10 | 113,20400 Kč | 1 132,04 Kč |
| 25 | 108,10640 Kč | 2 702,66 Kč |
| 50 | 104,39840 Kč | 5 219,92 Kč |
| 100 | 100,81760 Kč | 10 081,76 Kč |
| 250 | 96,26816 Kč | 24 067,04 Kč |
| 500 | 92,96088 Kč | 46 480,44 Kč |
| 1 000 | 89,76562 Kč | 89 765,62 Kč |
| Unit Price without VAT: | 127,01000 Kč |
|---|---|
| Unit Price with VAT: | 153,68210 Kč |



