



DSP1-L2-DC6V-F | |
|---|---|
DigiKey Part Number | 255-3428-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-L2-DC6V-F |
Description | RELAY GEN PURPOSE DPST 5A 6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP1-L2-DC6V-F Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1500VA, 625W | Coil Resistance 120 Ohms |
Coil Current 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,65000 Kč | 176,65 Kč |
| 10 | 157,35500 Kč | 1 573,55 Kč |
| 25 | 150,26800 Kč | 3 756,70 Kč |
| 50 | 145,11260 Kč | 7 255,63 Kč |
| 100 | 140,13440 Kč | 14 013,44 Kč |
| 250 | 133,80720 Kč | 33 451,80 Kč |
| 500 | 129,20858 Kč | 64 604,29 Kč |
| 1 000 | 124,76511 Kč | 124 765,11 Kč |
| Unit Price without VAT: | 176,65000 Kč |
|---|---|
| Unit Price with VAT: | 213,74650 Kč |


