



DSP1-DC24V-R-F | |
|---|---|
DigiKey Part Number | 255-4018-5-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-DC24V-R-F |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Reverse Coil Polarity |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1500VA, 625W | Relay Type |
Coil Current 12.5 mA | Coil Resistance 1.92 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 10 | 127,94800 Kč | 1 279,48 Kč |
| 25 | 122,18000 Kč | 3 054,50 Kč |
| 50 | 117,99620 Kč | 5 899,81 Kč |
| 100 | 113,94820 Kč | 11 394,82 Kč |
| 250 | 108,80480 Kč | 27 201,20 Kč |
| 500 | 105,06584 Kč | 52 532,92 Kč |
| 1 000 | 101,45387 Kč | 101 453,87 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |



