DSC7102S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 17,10000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 23,78000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 184
Unit Price: 17,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,57570 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,63309 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,18000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7102S0L

DigiKey Part Number
DSC7102S0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC7102S0L
Description
TRANS NPN 80V 1A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1 W Surface Mount MiniP3-F2-B
EDA/CAD Models
DSC7102S0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 100mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
180MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
MiniP3-F2-B
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR554P5T100Rohm Semiconductor02SCR554P5T100CT-ND17,10000 KčSimilar
2SCR554PHZGT100Rohm Semiconductor1846-2SCR554PHZGT100CT-ND23,78000 KčSimilar
2SD1898T100RRohm Semiconductor1842SD1898T100RCT-ND17,10000 KčSimilar
BCX5616H6433XTMA1Infineon Technologies0BCX5616H6433XTMA1-ND3,57570 KčSimilar
BCX56H6327XTSA1Infineon Technologies0BCX56H6327XTSA1-ND3,63309 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,10881 Kč7 108,81 Kč
2 0006,56406 Kč13 128,12 Kč
3 0006,28480 Kč18 854,40 Kč
5 0005,96951 Kč29 847,55 Kč
7 0005,88387 Kč41 187,09 Kč
Manufacturers Standard Package
Unit Price without VAT:7,10881 Kč
Unit Price with VAT:8,60166 Kč