
DSA300100L | |
|---|---|
DigiKey Part Number | DSA300100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA300100L |
Description | TRANS PNP 50V 0.1A SSSMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 100 mW Surface Mount SSSMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA300100L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Mfr | Power - Max 100 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSSMini3-F2-B |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35154 Kč | 13 515,40 Kč |
| 20 000 | 1,24890 Kč | 24 978,00 Kč |
| 30 000 | 1,19627 Kč | 35 888,10 Kč |
| 50 000 | 1,13687 Kč | 56 843,50 Kč |
| 70 000 | 1,12864 Kč | 79 004,80 Kč |
| Unit Price without VAT: | 1,35154 Kč |
|---|---|
| Unit Price with VAT: | 1,63536 Kč |

