



DS1E-ML2-DC24V | |
|---|---|
DigiKey Part Number | 255-1606-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-ML2-DC24V |
Description | RELAY GEN PURPOSE SPDT 2A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-ML2-DC24V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.6 kOhms |
Coil Current 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,89000 Kč | 128,89 Kč |
| 10 | 114,78900 Kč | 1 147,89 Kč |
| 25 | 109,62480 Kč | 2 740,62 Kč |
| 50 | 105,87080 Kč | 5 293,54 Kč |
| 100 | 102,23990 Kč | 10 223,99 Kč |
| 250 | 97,62544 Kč | 24 406,36 Kč |
| 500 | 94,27186 Kč | 47 135,93 Kč |
| 1 000 | 91,03113 Kč | 91 031,13 Kč |
| Unit Price without VAT: | 128,89000 Kč |
|---|---|
| Unit Price with VAT: | 155,95690 Kč |


