Similar
Similar
Similar
Similar

DRC3114W0L | |
|---|---|
DigiKey Part Number | DRC3114W0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC3114W0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC3114W0L Models |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package SSSMini3-F2-B |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114EM3T5G | onsemi | 0 | DTC114EM3T5GOSCT-ND | 7,35000 Kč | Similar |
| DTC114TM3T5G | onsemi | 6 396 | DTC114TM3T5GOSCT-ND | 7,77000 Kč | Similar |
| DTC114YM3T5G | onsemi | 44 760 | 488-DTC114YM3T5GCT-ND | 6,09000 Kč | Similar |
| RN1117MFV,L3F | Toshiba Semiconductor and Storage | 7 966 | 264-RN1117MFV,L3FCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,23720 Kč | 12 372,00 Kč |
| 20 000 | 1,14166 Kč | 22 833,20 Kč |
| 30 000 | 1,09266 Kč | 32 779,80 Kč |
| 50 000 | 1,03734 Kč | 51 867,00 Kč |
| 70 000 | 1,01578 Kč | 71 104,60 Kč |
| Unit Price without VAT: | 1,23720 Kč |
|---|---|
| Unit Price with VAT: | 1,49701 Kč |



