Direct
Similar
Similar
Similar

DRC3114T0L | |
|---|---|
DigiKey Part Number | DRC3114T0LTR-ND - Tape & Reel (TR) DRC3114T0LCT-ND - Cut Tape (CT) DRC3114T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC3114T0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
EDA/CAD Models | DRC3114T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 100 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSSMini3-F2-B |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114TM3T5G | onsemi | 6 396 | DTC114TM3T5GOSCT-ND | 7,77000 Kč | Direct |
| DTC114EM3T5G | onsemi | 0 | DTC114EM3T5GOSCT-ND | 7,35000 Kč | Similar |
| DTC114TMT2L | Rohm Semiconductor | 13 220 | DTC114TMT2LCT-ND | 8,19000 Kč | Similar |
| DTC114YM3T5G | onsemi | 44 760 | 488-DTC114YM3T5GCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,47484 Kč | 14 748,40 Kč |
| 20 000 | 1,36468 Kč | 27 293,60 Kč |
| 30 000 | 1,30824 Kč | 39 247,20 Kč |
| 50 000 | 1,25201 Kč | 62 600,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



