DRC3114E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 14 586
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 6 396
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 44 760
Unit Price: 6,09000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC3114E0L

DigiKey Part Number
DRC3114E0LTR-ND - Tape & Reel (TR)
DRC3114E0LCT-ND - Cut Tape (CT)
DRC3114E0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC3114E0L
Description
TRANS PREBIAS NPN 50V SSSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DRC3114E0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
100 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-723
Resistors Included
R1 and R2
Supplier Device Package
SSSMini3-F2-B
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC114EM3T5Gonsemi0DTC114EM3T5GOSCT-ND7,35000 KčDirect
DTC114EMT2LRohm Semiconductor14 586DTC114EMT2LCT-ND8,61000 KčSimilar
DTC114TM3T5Gonsemi6 396DTC114TM3T5GOSCT-ND7,77000 KčSimilar
DTC114YM3T5Gonsemi44 760488-DTC114YM3T5GCT-ND6,09000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,47484 Kč14 748,40 Kč
20 0001,36468 Kč27 293,60 Kč
30 0001,30824 Kč39 247,20 Kč
50 0001,25201 Kč62 600,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč