Direct
Direct
Similar
Similar
Similar
Similar
Similar

DRA2124E0L | |
|---|---|
DigiKey Part Number | DRA2124E0LTR-ND - Tape & Reel (TR) DRA2124E0LCT-ND - Cut Tape (CT) DRA2124E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2124E0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA2124E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30972 Kč | 3 929,16 Kč |
| 6 000 | 1,19311 Kč | 7 158,66 Kč |
| 9 000 | 1,13312 Kč | 10 198,08 Kč |
| 15 000 | 1,06523 Kč | 15 978,45 Kč |
| 21 000 | 1,02477 Kč | 21 520,17 Kč |
| 30 000 | 0,98530 Kč | 29 559,00 Kč |
| 75 000 | 0,90029 Kč | 67 521,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






