Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DK2A-PSL2

DigiKey Part Number
255-3726-ND
Manufacturer
Manufacturer Product Number
DK2A-PSL2
Description
RELAY SOCKET 8 POS THROUGH HOLE
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
DK1A1B and DK2A Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
10177,66400 Kč1 776,64 Kč
25169,66400 Kč4 241,60 Kč
50163,84740 Kč8 192,37 Kč
100158,22410 Kč15 822,41 Kč
250151,08060 Kč37 770,15 Kč
500145,88738 Kč72 943,69 Kč
1 000140,86991 Kč140 869,91 Kč
Manufacturers Standard Package
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč