




DK2A-PS | |
|---|---|
DigiKey Part Number | 255-1102-ND |
Manufacturer | |
Manufacturer Product Number | DK2A-PS |
Description | RELAY SOCKET 6 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 6 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | DK1A1B and DK2A Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 77,77700 Kč | 777,77 Kč |
| 25 | 74,27400 Kč | 1 856,85 Kč |
| 50 | 71,73340 Kč | 3 586,67 Kč |
| 100 | 69,27450 Kč | 6 927,45 Kč |
| 250 | 66,14956 Kč | 16 537,39 Kč |
| 500 | 63,87802 Kč | 31 939,01 Kč |
| 1 000 | 61,68330 Kč | 61 683,30 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |




