



DK2A-L2-12V | |
|---|---|
DigiKey Part Number | 255-1602-ND |
Manufacturer | |
Manufacturer Product Number | DK2A-L2-12V |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK2A-L2-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2000VA, 1000W | |
Coil Current | 16.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,10000 Kč | 326,10 Kč |
| 10 | 290,40200 Kč | 2 904,02 Kč |
| 25 | 277,31640 Kč | 6 932,91 Kč |
| 50 | 267,80420 Kč | 13 390,21 Kč |
| 100 | 258,60720 Kč | 25 860,72 Kč |
| 250 | 246,92304 Kč | 61 730,76 Kč |
| 500 | 238,43146 Kč | 119 215,73 Kč |
| Unit Price without VAT: | 326,10000 Kč |
|---|---|
| Unit Price with VAT: | 394,58100 Kč |



