General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DK2A-24V

DigiKey Part Number
255-1600-ND
Manufacturer
Manufacturer Product Number
DK2A-24V
Description
RELAY GEN PURPOSE DPST 8A 24V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DK2A-24V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
16.8 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2000VA, 1000W
Coil Resistance
2.88 kOhms
Coil Current
8.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 232
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1211,06000 Kč211,06 Kč
10188,07500 Kč1 880,75 Kč
25179,59920 Kč4 489,98 Kč
50173,43440 Kč8 671,72 Kč
100167,48430 Kč16 748,43 Kč
250159,92080 Kč39 980,20 Kč
500154,42372 Kč77 211,86 Kč
1 000149,11182 Kč149 111,82 Kč
Manufacturers Standard Package
Unit Price without VAT:211,06000 Kč
Unit Price with VAT:255,38260 Kč