General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DK2A-12V

DigiKey Part Number
255-1599-ND
Manufacturer
Manufacturer Product Number
DK2A-12V
Description
RELAY GEN PURPOSE DPST 8A 12V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DK2A-12V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
8.4 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2000VA, 1000W
Coil Resistance
720 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1283,63000 Kč283,63 Kč
10252,64400 Kč2 526,44 Kč
25241,25640 Kč6 031,41 Kč
50232,97680 Kč11 648,84 Kč
100224,97660 Kč22 497,66 Kč
250214,81332 Kč53 703,33 Kč
500207,42630 Kč103 713,15 Kč
1 000200,29038 Kč200 290,38 Kč
Manufacturers Standard Package
Unit Price without VAT:283,63000 Kč
Unit Price with VAT:343,19230 Kč