



DK1A1B-5V | |
|---|---|
DigiKey Part Number | 255-1098-ND |
Manufacturer | |
Manufacturer Product Number | DK1A1B-5V |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK1A1B-5V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2000VA, 1000W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,39000 Kč | 253,39 Kč |
| 10 | 225,65700 Kč | 2 256,57 Kč |
| 25 | 215,49560 Kč | 5 387,39 Kč |
| 50 | 208,10040 Kč | 10 405,02 Kč |
| 100 | 200,95730 Kč | 20 095,73 Kč |
| 250 | 191,88144 Kč | 47 970,36 Kč |
| 500 | 185,28360 Kč | 92 641,80 Kč |
| 1 000 | 178,90932 Kč | 178 909,32 Kč |
| Unit Price without VAT: | 253,39000 Kč |
|---|---|
| Unit Price with VAT: | 306,60190 Kč |


