Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
DK1A-PSL2
DK1A-PSL2
Relay Basics - Another Teaching Moment | DigiKey Electronics

DK1A-PSL2

DigiKey Part Number
255-3727-ND
Manufacturer
Manufacturer Product Number
DK1A-PSL2
Description
RELAY SOCKET 6 POS THROUGH HOLE
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Panasonic Electric Works
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Box
For Use With/Related Products
DK1A Relays
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 858
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
194,89000 Kč94,89 Kč
1084,59000 Kč845,90 Kč
2580,78600 Kč2 019,65 Kč
5078,02040 Kč3 901,02 Kč
10075,34680 Kč7 534,68 Kč
25071,94812 Kč17 987,03 Kč
50069,47718 Kč34 738,59 Kč
1 00067,08964 Kč67 089,64 Kč
Manufacturers Standard Package
Unit Price without VAT:94,89000 Kč
Unit Price with VAT:114,81690 Kč