General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DK1A-L2-9V-F

DigiKey Part Number
255-2378-ND
Manufacturer
Manufacturer Product Number
DK1A-L2-9V-F
Description
RELAY GEN PURPOSE SPST 10A 9V
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DK1A-L2-9V-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Box
Must Operate Voltage
6.3 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
10 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2500VA, 1250W
Coil Resistance
405 Ohms
Coil Current
22.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50168,54580 Kč8 427,29 Kč
Manufacturers Standard Package
Unit Price without VAT:168,54580 Kč
Unit Price with VAT:203,94042 Kč