General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
DK1A-L2-6V-F
DK1A-L2-6V-F
Relay Basics - Another Teaching Moment | DigiKey Electronics

DK1A-L2-6V-F

DigiKey Part Number
255-2377-ND
Manufacturer
Manufacturer Product Number
DK1A-L2-6V-F
Description
RELAY GEN PURPOSE SPST 10A 6V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DK1A-L2-6V-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
33.3 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.2 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50169,69740 Kč8 484,87 Kč
Unit Price without VAT:169,69740 Kč
Unit Price with VAT:205,33385 Kč