General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
DK1A-L2-3V-F
DK1A-L2-3V-F
Relay Basics - Another Teaching Moment | DigiKey Electronics

DK1A-L2-3V-F

DigiKey Part Number
255-2053-ND
Manufacturer
Manufacturer Product Number
DK1A-L2-3V-F
Description
RELAY GEN PURPOSE SPST 10A 3V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DK1A-L2-3V-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Box
Must Operate Voltage
2.1 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
10 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2500VA, 1250W
Coil Resistance
45 Ohms
Coil Current
66.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1191,45000 Kč191,45 Kč
10170,64000 Kč1 706,40 Kč
25162,95640 Kč4 073,91 Kč
50157,36720 Kč7 868,36 Kč
100151,96780 Kč15 196,78 Kč
250145,10588 Kč36 276,47 Kč
500140,11892 Kč70 059,46 Kč
1 000135,29964 Kč135 299,64 Kč
Manufacturers Standard Package
Unit Price without VAT:191,45000 Kč
Unit Price with VAT:231,65450 Kč