




DK1A-L2-12V-F | |
|---|---|
DigiKey Part Number | 255-2055-ND |
Manufacturer | |
Manufacturer Product Number | DK1A-L2-12V-F |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK1A-L2-12V-F Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,32000 Kč | 222,32 Kč |
| 10 | 198,08600 Kč | 1 980,86 Kč |
| 25 | 189,15920 Kč | 4 728,98 Kč |
| 50 | 182,67340 Kč | 9 133,67 Kč |
| 100 | 176,40420 Kč | 17 640,42 Kč |
| 250 | 168,43820 Kč | 42 109,55 Kč |
| 500 | 162,64788 Kč | 81 323,94 Kč |
| 1 000 | 157,05339 Kč | 157 053,39 Kč |
| Unit Price without VAT: | 222,32000 Kč |
|---|---|
| Unit Price with VAT: | 269,00720 Kč |




