Diode Array 2 Independent 30 V 200mA Surface Mount SC-61AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB4X313K0R

DigiKey Part Number
DB4X313K0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB4X313K0R
Description
DIODE ARR SCHOTT 30V 200MA MINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 200mA Surface Mount SC-61AB
Datasheet
 Datasheet
EDA/CAD Models
DB4X313K0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.5 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-61AB
Supplier Device Package
Mini4-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62574 Kč4 877,22 Kč
6 0001,48585 Kč8 915,10 Kč
9 0001,41391 Kč12 725,19 Kč
15 0001,33259 Kč19 988,85 Kč
21 0001,28416 Kč26 967,36 Kč
30 0001,23691 Kč37 107,30 Kč
75 0001,17326 Kč87 994,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,62574 Kč
Unit Price with VAT:1,96715 Kč