Retroreflective Optical Sensor 16.40' (5m) NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-491-Z

DigiKey Part Number
1110-1807-ND
Manufacturer
Manufacturer Product Number
CX-491-Z
Description
SENSOR RETROREFLECTIVE 5M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 16.40' (5m) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
16.40' (5m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Open Collector
Light Source
Red LED
Connection Method
Connector, M8, 4POS
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 116,60000 Kč2 116,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 116,60000 Kč
Unit Price with VAT:2 561,08600 Kč