
CX-481-P-Z | |
|---|---|
DigiKey Part Number | 1110-2560-ND |
Manufacturer | |
Manufacturer Product Number | CX-481-P-Z |
Description | SENSOR RETROREFLECTIVE 500MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 19.685" (500mm) PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Connector, M8, 4POS |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Operating Temperature -25°C ~ 55°C |
Sensing Distance 19.685" (500mm) | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 151,30000 Kč | 4 151,30 Kč |
| Unit Price without VAT: | 4 151,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 023,07300 Kč |



