Reflective Optical Sensor 0.079" ~ 1.969" (2mm ~ 50mm) NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-441-Z

DigiKey Part Number
1110-2557-ND
Manufacturer
Manufacturer Product Number
CX-441-Z
Description
SENSOR REFLECTIVE 50MM NPN OPEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.079" ~ 1.969" (2mm ~ 50mm) NPN - Open Collector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
NPN - Open Collector
Series
Light Source
Red LED
Packaging
Box
Connection Method
Connector, M8, 4POS
Part Status
Active
Ingress Protection
IP67
Sensing Method
Reflective
Operating Temperature
-25°C ~ 55°C
Sensing Distance
0.079" ~ 1.969" (2mm ~ 50mm)
Base Product Number
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 673,05000 Kč2 673,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 673,05000 Kč
Unit Price with VAT:3 234,39050 Kč