



CP1-12V | |
|---|---|
DigiKey Part Number | 255-1939-ND |
Manufacturer | |
Manufacturer Product Number | CP1-12V |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CP1-12V Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 10 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 53.3 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 20 A | Coil Power 640mW |
Switching Voltage 14VDC - Nom | Coil Resistance 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 Kč | 73,62 Kč |
| 10 | 65,61100 Kč | 656,11 Kč |
| 40 | 61,20575 Kč | 2 448,23 Kč |
| 80 | 59,10713 Kč | 4 728,57 Kč |
| 120 | 57,91225 Kč | 6 949,47 Kč |
| 280 | 55,49275 Kč | 15 537,97 Kč |
| 520 | 53,78835 Kč | 27 969,94 Kč |
| 1 000 | 52,04344 Kč | 52 043,44 Kč |
| Unit Price without VAT: | 73,62000 Kč |
|---|---|
| Unit Price with VAT: | 89,08020 Kč |







