
CNRZZB78000 | |
|---|---|
DigiKey Part Number | 1903-CNRZZB78000-ND |
Manufacturer | |
Manufacturer Product Number | CNRZZB78000 |
Description | VACUUM INSULATION PANELS 1=1PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Vacuum Insulation Panels (VIPs) 23.80" L x 15.00" W x 0.94" H (604.5mm x 381.0mm x 23.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Devices - FBD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Insulation Panels (VIPs) | |
Color | - | |
Size / Dimension | 23.80" L x 15.00" W x 0.94" H (604.5mm x 381.0mm x 23.9mm) | |
Weight | 3.5 lbs (1.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,45000 Kč | 1 120,45 Kč |
| 10 | 862,76600 Kč | 8 627,66 Kč |
| 25 | 782,52000 Kč | 19 563,00 Kč |
| 99 | 680,88030 Kč | 67 407,15 Kč |
| 198 | 637,09525 Kč | 126 144,86 Kč |
| 297 | 613,51559 Kč | 182 214,13 Kč |
| Unit Price without VAT: | 1 120,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,74450 Kč |


