Vacuum Insulation Panels (VIPs) 19.90" L x 15.00" W x 0.94" H (505.5mm x 381.0mm x 23.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNRZZB77900

DigiKey Part Number
1903-CNRZZB77900-ND
Manufacturer
Manufacturer Product Number
CNRZZB77900
Description
VACUUM INSULATION PANELS 1=1PCS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Vacuum Insulation Panels (VIPs) 19.90" L x 15.00" W x 0.94" H (505.5mm x 381.0mm x 23.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Devices - FBD
Series
Packaging
Bulk
Part Status
Active
Type
Vacuum Insulation Panels (VIPs)
Color
-
Size / Dimension
19.90" L x 15.00" W x 0.94" H (505.5mm x 381.0mm x 23.9mm)
Weight
2.9 lbs (1.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 054,31000 Kč1 054,31 Kč
10811,36300 Kč8 113,63 Kč
25735,71120 Kč18 392,78 Kč
50684,98420 Kč34 249,21 Kč
132622,23439 Kč82 134,94 Kč
264582,69610 Kč153 831,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 054,31000 Kč
Unit Price with VAT:1 275,71510 Kč