
CNRZZB77800 | |
|---|---|
DigiKey Part Number | 1903-CNRZZB77800-ND |
Manufacturer | |
Manufacturer Product Number | CNRZZB77800 |
Description | VACUUM INSULATION PANELS 1=1PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Vacuum Insulation Panels (VIPs) 15.20" L x 12.00" W x 0.94" H (386.1mm x 304.8mm x 23.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Devices - FBD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Insulation Panels (VIPs) | |
Color | - | |
Size / Dimension | 15.20" L x 12.00" W x 0.94" H (386.1mm x 304.8mm x 23.9mm) | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,90000 Kč | 906,90 Kč |
| 10 | 696,96600 Kč | 6 969,66 Kč |
| 25 | 631,58640 Kč | 15 789,66 Kč |
| 50 | 587,74240 Kč | 29 387,12 Kč |
| 126 | 535,92897 Kč | 67 527,05 Kč |
| 252 | 501,51972 Kč | 126 382,97 Kč |
| Unit Price without VAT: | 906,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,34900 Kč |


