



CB1F-R-24V | |
|---|---|
DigiKey Part Number | 255-2732-ND |
Manufacturer | |
Manufacturer Product Number | CB1F-R-24V |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Resistor, Sealed - Flux Protection |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 84 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 2W |
Contact Rating (Current) 20 A | Coil Resistance 287 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| 10 | 125,96700 Kč | 1 259,67 Kč |
| 25 | 120,30280 Kč | 3 007,57 Kč |
| 50 | 116,17760 Kč | 5 808,88 Kč |
| 100 | 112,19010 Kč | 11 219,01 Kč |
| 250 | 107,12720 Kč | 26 781,80 Kč |
| 500 | 103,44662 Kč | 51 723,31 Kč |
| 1 000 | 99,89034 Kč | 99 890,34 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |





