



CB1F-M-12V | |
|---|---|
DigiKey Part Number | 255-2730-ND |
Manufacturer | |
Manufacturer Product Number | CB1F-M-12V |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Flux Protection |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 117 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.4W |
Contact Rating (Current) 40 A | Coil Resistance 103 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,24000 Kč | 108,24 Kč |
| 10 | 96,47800 Kč | 964,78 Kč |
| 25 | 92,13960 Kč | 2 303,49 Kč |
| 50 | 88,98200 Kč | 4 449,10 Kč |
| 100 | 85,93090 Kč | 8 593,09 Kč |
| 250 | 82,05304 Kč | 20 513,26 Kč |
| 500 | 79,23504 Kč | 39 617,52 Kč |
| 1 000 | 76,51195 Kč | 76 511,95 Kč |
| Unit Price without VAT: | 108,24000 Kč |
|---|---|
| Unit Price with VAT: | 130,97040 Kč |





