



CB1AHF-12V | |
|---|---|
DigiKey Part Number | 255-3734-ND |
Manufacturer | |
Manufacturer Product Number | CB1AHF-12V |
Description | RELAY AUTOMOTIVE SPST 70A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 109,65200 Kč | 1 096,52 Kč |
| 25 | 104,72120 Kč | 2 618,03 Kč |
| 50 | 101,13060 Kč | 5 056,53 Kč |
| 100 | 97,66380 Kč | 9 766,38 Kč |
| 250 | 93,25716 Kč | 23 314,29 Kč |
| 500 | 90,05370 Kč | 45 026,85 Kč |
| 1 000 | 86,95818 Kč | 86 958,18 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |


