



CB1AH-R-M-12V | |
|---|---|
DigiKey Part Number | 255-3733-ND |
Manufacturer | |
Manufacturer Product Number | CB1AH-R-M-12V |
Description | RELAY AUTOMOTIVE SPST 70A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250"/0.375" |
Coil Current 134 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 70 A | Coil Resistance 89.5 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,72000 Kč | 163,72 Kč |
| 10 | 145,75900 Kč | 1 457,59 Kč |
| 25 | 139,19800 Kč | 3 479,95 Kč |
| 50 | 134,42620 Kč | 6 721,31 Kč |
| 100 | 129,81510 Kč | 12 981,51 Kč |
| 250 | 123,95424 Kč | 30 988,56 Kč |
| 500 | 119,69430 Kč | 59 847,15 Kč |
| 1 000 | 115,57805 Kč | 115 578,05 Kč |
| Unit Price without VAT: | 163,72000 Kč |
|---|---|
| Unit Price with VAT: | 198,10120 Kč |



