



CB1AH-R-12V | |
|---|---|
DigiKey Part Number | 255-3344-ND |
Manufacturer | |
Manufacturer Product Number | CB1AH-R-12V |
Description | RELAY AUTOMOTIVE SPST 70A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 134 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.6W | |
Coil Resistance | 89.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 116,07700 Kč | 1 160,77 Kč |
| 25 | 110,85280 Kč | 2 771,32 Kč |
| 50 | 107,05200 Kč | 5 352,60 Kč |
| 100 | 103,38160 Kč | 10 338,16 Kč |
| 250 | 98,71664 Kč | 24 679,16 Kč |
| 500 | 95,32504 Kč | 47 662,52 Kč |
| 1 000 | 92,04788 Kč | 92 047,88 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |





