



CB1AH-24V | |
|---|---|
DigiKey Part Number | 255-2083-ND |
Manufacturer | |
Manufacturer Product Number | CB1AH-24V |
Description | RELAY AUTOMOTIVE SPST 70A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Current 75 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 20 A | Coil Resistance 320 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,67000 Kč | 157,67 Kč |
| 10 | 140,50400 Kč | 1 405,04 Kč |
| 25 | 134,18440 Kč | 3 354,61 Kč |
| 50 | 129,58360 Kč | 6 479,18 Kč |
| 100 | 125,13930 Kč | 12 513,93 Kč |
| 250 | 119,49116 Kč | 29 872,79 Kč |
| 500 | 115,38430 Kč | 57 692,15 Kč |
| 1 000 | 111,41675 Kč | 111 416,75 Kč |
| Unit Price without VAT: | 157,67000 Kč |
|---|---|
| Unit Price with VAT: | 190,78070 Kč |


