



CB1AH-12V | |
|---|---|
DigiKey Part Number | 255-2082-ND |
Manufacturer | |
Manufacturer Product Number | CB1AH-12V |
Description | RELAY AUTOMOTIVE SPST 70A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Current 150 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 70 A | Coil Resistance 80 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 70,38700 Kč | 703,87 Kč |
| 25 | 67,22160 Kč | 1 680,54 Kč |
| 50 | 64,91900 Kč | 3 245,95 Kč |
| 100 | 62,69370 Kč | 6 269,37 Kč |
| 250 | 59,86612 Kč | 14 966,53 Kč |
| 500 | 57,81020 Kč | 28 905,10 Kč |
| 1 000 | 55,82413 Kč | 55 824,13 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |






