



CB1A-R-M-24V | |
|---|---|
DigiKey Part Number | 255-3413-ND |
Manufacturer | |
Manufacturer Product Number | CB1A-R-M-24V |
Description | RELAY AUTOMOTIVE SPST 20A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 84 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 2W |
Contact Rating (Current) 20 A | Coil Resistance 287 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,59000 Kč | 126,59 Kč |
| 10 | 112,76600 Kč | 1 127,66 Kč |
| 25 | 107,68120 Kč | 2 692,03 Kč |
| 50 | 103,99380 Kč | 5 199,69 Kč |
| 100 | 100,42760 Kč | 10 042,76 Kč |
| 250 | 95,89608 Kč | 23 974,02 Kč |
| 500 | 92,60134 Kč | 46 300,67 Kč |
| 1 000 | 89,41775 Kč | 89 417,75 Kč |
| Unit Price without VAT: | 126,59000 Kč |
|---|---|
| Unit Price with VAT: | 153,17390 Kč |





