



CB1A-R-M-12V | |
|---|---|
DigiKey Part Number | 255-2171-ND |
Manufacturer | |
Manufacturer Product Number | CB1A-R-M-12V |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 134 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 89.5 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 94,20400 Kč | 942,04 Kč |
| 25 | 89,96240 Kč | 2 249,06 Kč |
| 50 | 86,87560 Kč | 4 343,78 Kč |
| 100 | 83,89750 Kč | 8 389,75 Kč |
| 250 | 80,11264 Kč | 20 028,16 Kč |
| 500 | 77,36098 Kč | 38 680,49 Kč |
| 1 000 | 74,70211 Kč | 74 702,11 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |







