



CB1A-M-12V | |
|---|---|
DigiKey Part Number | 255-1828-ND |
Manufacturer | |
Manufacturer Product Number | CB1A-M-12V |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 117 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.4W |
Contact Rating (Current) 40 A | Coil Resistance 103 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,63000 Kč | 117,63 Kč |
| 10 | 104,88200 Kč | 1 048,82 Kč |
| 25 | 100,16480 Kč | 2 504,12 Kč |
| 50 | 96,73620 Kč | 4 836,81 Kč |
| 100 | 93,41800 Kč | 9 341,80 Kč |
| 250 | 89,20232 Kč | 22 300,58 Kč |
| 500 | 86,13822 Kč | 43 069,11 Kč |
| 1 000 | 83,17716 Kč | 83 177,16 Kč |
| Unit Price without VAT: | 117,63000 Kč |
|---|---|
| Unit Price with VAT: | 142,33230 Kč |








