Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CB1-T-R-12V

DigiKey Part Number
255-5269-ND
Manufacturer
Manufacturer Product Number
CB1-T-R-12V
Description
RELAY AUTOMOTIVE SPDT 40A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
134 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Resistor, Sealed - Fully
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.6W
Coil Resistance
89.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10136,97000 Kč1 369,70 Kč
25130,80080 Kč3 270,02 Kč
50126,31560 Kč6 315,78 Kč
100121,98160 Kč12 198,16 Kč
250116,47508 Kč29 118,77 Kč
500112,47284 Kč56 236,42 Kč
1 000108,60607 Kč108 606,07 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč