



CB1-R-M-24V | |
|---|---|
DigiKey Part Number | 255-3411-ND |
Manufacturer | |
Manufacturer Product Number | CB1-R-M-24V |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tube | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 84 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 2W |
Contact Rating (Current) 20 A | Coil Resistance 287 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,20000 Kč | 107,20 Kč |
| 10 | 95,43500 Kč | 954,35 Kč |
| 25 | 91,13840 Kč | 2 278,46 Kč |
| 50 | 88,01860 Kč | 4 400,93 Kč |
| 100 | 85,00080 Kč | 8 500,08 Kč |
| 250 | 81,16544 Kč | 20 291,36 Kč |
| 500 | 78,37830 Kč | 39 189,15 Kč |
| 1 000 | 75,68398 Kč | 75 683,98 Kč |
| Unit Price without VAT: | 107,20000 Kč |
|---|---|
| Unit Price with VAT: | 129,71200 Kč |





