Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CB1-P-24V

DigiKey Part Number
255-1833-ND
Manufacturer
Manufacturer Product Number
CB1-P-24V
Description
RELAY AUTOMOTIVE SPDT 20A 24V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CB1-P-24V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
75 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
28VDC - Nom
Must Operate Voltage
14 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.8W
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 018
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,91000 Kč115,91 Kč
10103,26800 Kč1 032,68 Kč
2598,61520 Kč2 465,38 Kč
5095,23860 Kč4 761,93 Kč
10091,97330 Kč9 197,33 Kč
25087,82288 Kč21 955,72 Kč
50084,80588 Kč42 402,94 Kč
1 00081,89115 Kč81 891,15 Kč
Manufacturers Standard Package
Unit Price without VAT:115,91000 Kč
Unit Price with VAT:140,25110 Kč